
M52173/24VDC | |
|---|---|
DigiKey Part Number | 4307-M52173/24VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52173/24VDC |
Description | MAGNET 1.181"D X 0.945"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.181" Dia x 0.945" H (30.00mm x 24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 1.181" Dia x 0.945" H (30.00mm x 24.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,77000 Kč | 979,77 Kč |
| 5 | 902,24200 Kč | 4 511,21 Kč |
| 10 | 873,37000 Kč | 8 733,70 Kč |
| 25 | 838,81120 Kč | 20 970,28 Kč |
| 50 | 815,15080 Kč | 40 757,54 Kč |
| 100 | 793,44930 Kč | 79 344,93 Kč |
| Unit Price without VAT: | 979,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,52170 Kč |






