8500V-2-TERMINALS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8556V

DigiKey Part Number
381-2505-ND
Manufacturer
Manufacturer Product Number
8556V
Description
FAN AXIAL 80X38MM 230VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
35.0dB(A)
Power (Watts)
11.00W
RPM
-
Termination
2 Terminals
Ingress Protection
IP20
Operating Temperature
-
Approval Agency
CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 53 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 338,78000 Kč1 338,78 Kč
101 087,44300 Kč10 874,43 Kč
25994,88200 Kč24 872,05 Kč
50946,72380 Kč47 336,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 338,78000 Kč
Unit Price with VAT:1 619,92380 Kč

Other Suppliers on DigiKey

53In Stock
Ships from WEC