


8556N | |
|---|---|
DigiKey Part Number | 381-3023-ND |
Manufacturer | |
Manufacturer Product Number | 8556N |
Description | FAN AXIAL 80X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 29.4 CFM (0.823m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8556N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 29.4 CFM (0.823m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 52500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 463,98000 Kč | 1 463,98 Kč |
| 10 | 1 206,92300 Kč | 12 069,23 Kč |
| Unit Price without VAT: | 1 463,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 771,41580 Kč |




















