8500A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 537
Unit Price: 41,50000 Kč
Datasheet
8000A_Series_Side-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8500A

DigiKey Part Number
381-1051-ND
Manufacturer
Manufacturer Product Number
8500A
Description
FAN AXIAL 80X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 33.5 CFM (0.938m³/min) 2 Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
33.5 CFM (0.938m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
41.0dB(A)
Power (Watts)
11.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 167°F (-10 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
55000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 186 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

186In Stock
Ships from WEC