
01505-4-6711 | |
|---|---|
DigiKey Part Number | 01505-4-6711-ND |
Manufacturer | |
Manufacturer Product Number | 01505-4-6711 |
Description | PLUG & CORD SET 79" STRAIGHT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 78.7" (2.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 78.7" (2.00m) | |
Fits Terminal Size | 2.8 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 182,28400 Kč | 1 822,84 Kč |
| Unit Price without VAT: | 182,28400 Kč |
|---|---|
| Unit Price with VAT: | 220,56364 Kč |













