
W1G208-BA35-52 | |
|---|---|
DigiKey Part Number | 381-2564-ND |
Manufacturer | |
Manufacturer Product Number | W1G208-BA35-52 |
Description | FAN AXIAL 232X80MM 24VDC TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 232mm Dia Ball 618.0 CFM (17.30m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Mfr | RPM |
Series | Termination 2 Terminals |
Packaging Box | Operating Temperature -13 ~ 162°F (-25 ~ 72°C) |
Part Status Active | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 5.1 lbs (2.3 kg) |
Size / Dimension Round - 232mm Dia | Voltage Range 16 ~ 28VDC |
Width 80.00mm | Material - Frame Aluminum |
Air Flow 618.0 CFM (17.30m³/min) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 51000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 74.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11 300,53200 Kč | 113 005,32 Kč |
| Unit Price without VAT: | 11 300,53200 Kč |
|---|---|
| Unit Price with VAT: | 13 673,64372 Kč |




