Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 175.0 CFM (4.90m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E142-CC13-16

DigiKey Part Number
381-2568-ND
Manufacturer
Manufacturer Product Number
W2E142-CC13-16
Description
FAN AXIAL 172X38MM 115VAC TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 175.0 CFM (4.90m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
ebm-papst Inc.
Noise
54.0dB(A)
Series
Power (Watts)
16.00W
Packaging
Box
Termination
2 Terminals
Part Status
Active
Approval Agency
CE, UL
Voltage - Rated
115VAC
Weight
2 lbs (907.2 g)
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Material - Frame
Aluminum
Width
38.00mm
Material - Blade
Steel
Air Flow
175.0 CFM (4.90m³/min)
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 694,55000 Kč3 694,55 Kč
102 930,42700 Kč29 304,27 Kč
302 610,93467 Kč78 328,04 Kč
502 608,23880 Kč130 411,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3 694,55000 Kč
Unit Price with VAT:4 470,40550 Kč