Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads
8200J-2WireLeads

8212JN

DigiKey Part Number
381-2273-ND
Manufacturer
Manufacturer Product Number
8212JN
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8212JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
78.0 CFM (2.18m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
55.0dB(A)
Power (Watts)
10 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE
Weight
0.353 lb (160.12 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 383,56000 Kč1 383,56 Kč
101 104,62100 Kč11 046,21 Kč
36966,47389 Kč34 793,06 Kč
72919,97486 Kč66 238,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 383,56000 Kč
Unit Price with VAT:1 674,10760 Kč