
HCPL-7800 | |
|---|---|
DigiKey Part Number | 516-2995-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7800 |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7800 Models |
Category | Current - Supply 10.9mA |
Mfr | Current - Output / Channel 16 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
-3db Bandwidth 100 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 500 nA | Supplier Device Package 8-DIP |
Voltage - Input Offset 300 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-7800-000E | Broadcom Limited | 15 070 | 516-1481-5-ND | 232,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 10 | 269,02600 Kč | 2 690,26 Kč |
| 50 | 240,71260 Kč | 12 035,63 Kč |
| 100 | 231,94390 Kč | 23 194,39 Kč |
| 250 | 222,69052 Kč | 55 672,63 Kč |
| 500 | 217,11260 Kč | 108 556,30 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |


