
4114N/2XH | |
|---|---|
DigiKey Part Number | 381-3213-ND |
Manufacturer | |
Manufacturer Product Number | 4114N/2XH |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 139.5 CFM (3.91m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 139.5 CFM (3.91m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 11 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 131°F (-30 ~ 55°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.460A | |
Voltage Range | 12 ~ 25VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,34000 Kč | 1 749,34 Kč |
| 10 | 1 394,30900 Kč | 13 943,09 Kč |
| 36 | 1 219,53472 Kč | 43 903,25 Kč |
| 72 | 1 179,56264 Kč | 84 928,51 Kč |
| Unit Price without VAT: | 1 749,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 116,70140 Kč |





























