Position Circular Connector Insert Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72004200

DigiKey Part Number
2181-72004200-ND
Manufacturer
Manufacturer Product Number
72004200
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
-
Number of Positions
-
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5249,96000 Kč1 249,80 Kč
Unit Price without VAT:249,96000 Kč
Unit Price with VAT:302,45160 Kč