
1412Y | |
|---|---|
DigiKey Part Number | HM2587-ND |
Manufacturer | |
Manufacturer Product Number | 1412Y |
Description | BOX STEEL GRAY 15.99"L X 7.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 15.990" L x 7.990" W (406.15mm x 202.95mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.990" L x 7.990" W (406.15mm x 202.95mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.1 lbs (1.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,95000 Kč | 970,95 Kč |
| 5 | 818,46000 Kč | 4 092,30 Kč |
| 10 | 760,94700 Kč | 7 609,47 Kč |
| 25 | 691,45560 Kč | 17 286,39 Kč |
| 50 | 643,38720 Kč | 32 169,36 Kč |
| 100 | 642,10200 Kč | 64 210,20 Kč |
| Unit Price without VAT: | 970,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,84950 Kč |












