
U360-004-IND | |
|---|---|
DigiKey Part Number | TL2312-ND |
Manufacturer | |
Manufacturer Product Number | U360-004-IND |
Description | 4-PORT USB SUPERSPEED COMP HUB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer Eaton Tripp Lite | Voltage - Input 100 ~ 240VAC |
Packaging Bulk | Mounting Type DIN Rail or Wall Mount |
Part Status Active | Features USB 3.0 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 394,65000 Kč | 3 394,65 Kč |
| 10 | 2 885,69200 Kč | 28 856,92 Kč |
| 25 | 2 705,21680 Kč | 67 630,42 Kč |
| 50 | 2 576,28820 Kč | 128 814,41 Kč |
| Unit Price without VAT: | 3 394,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 107,52650 Kč |











