
USBCM303M0USBBMMBKR | |
|---|---|
DigiKey Part Number | 1939-1992-ND |
Manufacturer | |
Manufacturer Product Number | USBCM303M0USBBMMBKR |
Description | CABLE B PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM303M0USBBMMBKR Models |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,26000 Kč | 240,26 Kč |
| 10 | 204,17500 Kč | 2 041,75 Kč |
| 25 | 191,38680 Kč | 4 784,67 Kč |
| 70 | 177,97186 Kč | 12 458,03 Kč |
| 140 | 169,47921 Kč | 23 727,09 Kč |
| 280 | 161,39475 Kč | 45 190,53 Kč |
| 560 | 153,69834 Kč | 86 071,07 Kč |
| 1 050 | 147,03922 Kč | 154 391,18 Kč |
| Unit Price without VAT: | 240,26000 Kč |
|---|---|
| Unit Price with VAT: | 290,71460 Kč |








