
5309 624/SET | |
|---|---|
DigiKey Part Number | 1920-5309624/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5309 624/SET |
Description | CABLE GLAND 5-12MM M25 POLYAMIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.984" (25.0mm) |
Packaging Box | Material Polyamide (PA), Nylon |
Part Status Active | Includes Locknut |
Type Cable Gland | Color Gray |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Operating Temperature -25°C ~ 100°C |
Thread Size M25x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |






