



USBCM301M0USBBMMBKR | |
|---|---|
DigiKey Part Number | 1939-1980-ND |
Manufacturer | |
Manufacturer Product Number | USBCM301M0USBBMMBKR |
Description | CABLE B PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM301M0USBBMMBKR Models |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,97000 Kč | 130,97 Kč |
| 10 | 111,22200 Kč | 1 112,22 Kč |
| 25 | 104,25240 Kč | 2 606,31 Kč |
| 50 | 99,26800 Kč | 4 963,40 Kč |
| 150 | 91,86293 Kč | 13 779,44 Kč |
| 300 | 87,47980 Kč | 26 243,94 Kč |
| 600 | 83,30695 Kč | 49 984,17 Kč |
| 1 050 | 80,08492 Kč | 84 089,17 Kč |
| 2 550 | 75,23094 Kč | 191 838,90 Kč |
| Unit Price without VAT: | 130,97000 Kč |
|---|---|
| Unit Price with VAT: | 158,47370 Kč |











