
A-USB31C-20B-100 | |
|---|---|
DigiKey Part Number | AE11240-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-20B-100 |
Description | CBL USB2.0 B PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,09000 Kč | 246,09 Kč |
| 10 | 209,16000 Kč | 2 091,60 Kč |
| 25 | 196,05000 Kč | 4 901,25 Kč |
| 50 | 186,69000 Kč | 9 334,50 Kč |
| 100 | 177,77850 Kč | 17 777,85 Kč |
| 250 | 166,65464 Kč | 41 663,66 Kč |
| 500 | 158,70660 Kč | 79 353,30 Kč |
| 1 000 | 151,14127 Kč | 151 141,27 Kč |
| Unit Price without VAT: | 246,09000 Kč |
|---|---|
| Unit Price with VAT: | 297,76890 Kč |







