
PDUMV15-24 | |
---|---|
DigiKey Part Number | PDUMV15-24-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV15-24 |
Description | POWER STRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, NOM, UL | |
Features | Load Meter |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 446,58000 Kč | 4 446,58 Kč |
Unit Price without VAT: | 4 446,58000 Kč |
---|---|
Unit Price with VAT: | 5 380,36180 Kč |