PDUMNH32HVAT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMNH32HVAT2

DigiKey Part Number
95-PDUMNH32HVAT2-ND
Manufacturer
Manufacturer Product Number
PDUMNH32HVAT2
Description
7.4KW 200-240V SINGLE-PHASE ATS/
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack Mount
Current - Max
32A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 309 32A BLUE (2P+E) (2)
AC Outlets
18
Connector - AC Output
IEC 320-C13 (16), C19 (2)
Voltage - Input
200 ~ 240V
Housing Material
Metal
Media Lines Protected
RJ45
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CE, FCC
Features
Load Meter
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 044,78000 Kč24 044,78 Kč
Manufacturers Standard Package
Unit Price without VAT:24 044,78000 Kč
Unit Price with VAT:29 094,18380 Kč