
PDUMH30HVAT | |
|---|---|
DigiKey Part Number | PDUMH30HVAT-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH30HVAT |
Description | PDU METERED ATS 208V 240V 30A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L6-30P (2) |
Manufacturer Eaton Tripp Lite | AC Outlets 19 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (16), C19 (2), NEMA L6-30R |
Part Status Active | Voltage - Input 208V, 240V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 10' (3.05m) |
Current - Max 30A | Approval Agency NOM, UL |
Region Utilized North America | Features Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 340,00000 Kč | 19 340,00 Kč |
| 5 | 18 050,51000 Kč | 90 252,55 Kč |
| 10 | 17 522,11700 Kč | 175 221,17 Kč |
| Unit Price without VAT: | 19 340,00000 Kč |
|---|---|
| Unit Price with VAT: | 23 401,40000 Kč |







