6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 (2) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P036-006-2C19

DigiKey Part Number
TL893-ND
Manufacturer
Manufacturer Product Number
P036-006-2C19
Description
CORD 12AWG IEC320C20 - 320C19 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 (2) SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
100 ~ 250VAC
2nd Connector
IEC 320-C19 (2)
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
-10°C ~ 60°C
Cord Type
SJT
Features
Y-Adapter
Wire Gauge
12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 451,96000 Kč1 451,96 Kč
101 234,14500 Kč12 341,45 Kč
251 185,12640 Kč29 628,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,96000 Kč
Unit Price with VAT:1 756,87160 Kč