
PDUBHV101U | |
|---|---|
DigiKey Part Number | 95-PDUBHV101U-ND |
Manufacturer | |
Manufacturer Product Number | PDUBHV101U |
Description | 200-250V 10A SINGLE-PHASE HOT-SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 320-C14 (2) | |
AC Outlets | 6 | |
Connector - AC Output | IEC 320-C13 (6) | |
Voltage - Input | 200V ~ 250V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 791,53000 Kč | 3 791,53 Kč |
| 5 | 3 538,71600 Kč | 17 693,58 Kč |
| 10 | 3 435,12800 Kč | 34 351,28 Kč |
| 25 | 3 302,79560 Kč | 82 569,89 Kč |
| 50 | 3 206,10440 Kč | 160 305,22 Kč |
| Unit Price without VAT: | 3 791,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 587,75130 Kč |










