
PDUMH15HVATNET | |
|---|---|
DigiKey Part Number | PDUMH15HVATNET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH15HVATNET |
Description | 2-2.4KW SINGLE-PHASE ATS/SWITCHE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack Mount |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 320-C14 (2) |
Manufacturer Eaton Tripp Lite | AC Outlets 10 |
Packaging Bulk | Connector - AC Output IEC 320-C13 |
Part Status Active | Voltage - Input 200V, 208V, 220V, 230V, 240V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack Mount | Cord Length 12' (3.66m) |
Current - Max 10A | Approval Agency CE, GOST, FCC, NOM, UL |
Region Utilized International | Features Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Auto Transfer Switch, Load Meter |
Overload Protection None | Weight 15.7 lbs (7.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 798,16000 Kč | 22 798,16 Kč |
| 5 | 21 278,19800 Kč | 106 390,99 Kč |
| 10 | 20 748,37600 Kč | 207 483,76 Kč |
| Unit Price without VAT: | 22 798,16000 Kč |
|---|---|
| Unit Price with VAT: | 27 585,77360 Kč |








