PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Vertical
PDU3XEVSR6G32B
PDU3XEVSR6G32B

PDU3XEVSR6G32B

DigiKey Part Number
95-PDU3XEVSR6G32B-ND
Manufacturer
Manufacturer Product Number
PDU3XEVSR6G32B
Description
22.2KW 3-PHASE SWITCHED PDU, LX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
32A
Region Utilized
International
Overload Protection
None
Connector - AC Input
IEC 309
AC Outlets
30
Connector - AC Output
C13 (24), C19 (6)
Voltage - Input
380V, 400V
Housing Material
Metal
Media Lines Protected
RJ45, RS-232
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CE
Features
USB Charge Port(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148 767,86000 Kč48 767,86 Kč
Manufacturers Standard Package
Unit Price without VAT:48 767,86000 Kč
Unit Price with VAT:59 009,11060 Kč