2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C13 (2) SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P032-002-2C13

DigiKey Part Number
TL461-ND
Manufacturer
Manufacturer Product Number
P032-002-2C13
Description
CORD 14AWG IEC320C20 - 320C13 2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C13 (2) SJTW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Eaton Tripp Lite
Length
2.00' (609.6mm)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
100 ~ 250VAC
2nd Connector
IEC 320-C13 (2)
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
-10°C ~ 60°C
Cord Type
SJTW
Features
Outdoor Use, Y-Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1698,24000 Kč698,24 Kč
10593,38100 Kč5 933,81 Kč
25556,23280 Kč13 905,82 Kč
50529,69640 Kč26 484,82 Kč
100504,42990 Kč50 442,99 Kč
250472,88760 Kč118 221,90 Kč
Manufacturers Standard Package
Unit Price without VAT:698,24000 Kč
Unit Price with VAT:844,87040 Kč