
PDU3XEVSR6G63B | |
|---|---|
DigiKey Part Number | 95-PDU3XEVSR6G63B-ND |
Manufacturer | |
Manufacturer Product Number | PDU3XEVSR6G63B |
Description | 27.7KW 3-PHASE SWITCHED PDU, LX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 309 |
Manufacturer Eaton Tripp Lite | AC Outlets 30 |
Packaging Bulk | Connector - AC Output C13 (24), C19 (6) |
Part Status Active | Voltage - Input 380V, 400V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Vertical | Media Lines Protected RJ45, RS-232 |
Current - Max 40A | Cord Length 6' (1.83m) |
Region Utilized International | Approval Agency CE |
Overload Protection None | Features USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 567,16000 Kč | 44 567,16 Kč |
| Unit Price without VAT: | 44 567,16000 Kč |
|---|---|
| Unit Price with VAT: | 53 926,26360 Kč |










