
P024-006-13A | |
|---|---|
DigiKey Part Number | TL887-ND |
Manufacturer | |
Manufacturer Product Number | P024-006-13A |
Description | CORD 16AWG NEMA5-15P - 5-15R 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 13A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,92000 Kč | 236,92 Kč |
| 10 | 201,33900 Kč | 2 013,39 Kč |
| 25 | 188,71720 Kč | 4 717,93 Kč |
| 50 | 179,70760 Kč | 8 985,38 Kč |
| 100 | 171,12770 Kč | 17 112,77 Kč |
| 250 | 160,42136 Kč | 40 105,34 Kč |
| 500 | 152,77030 Kč | 76 385,15 Kč |
| 1 000 | 145,48734 Kč | 145 487,34 Kč |
| Unit Price without VAT: | 236,92000 Kč |
|---|---|
| Unit Price with VAT: | 286,67320 Kč |










