
P024-010-13A | |
|---|---|
DigiKey Part Number | TL889-ND |
Manufacturer | |
Manufacturer Product Number | P024-010-13A |
Description | CORD 16AWG NEMA5-15P - 5-15R 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 13A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,04000 Kč | 313,04 Kč |
| 10 | 266,05400 Kč | 2 660,54 Kč |
| 25 | 249,38160 Kč | 6 234,54 Kč |
| 50 | 237,47740 Kč | 11 873,87 Kč |
| 100 | 226,14660 Kč | 22 614,66 Kč |
| 250 | 211,99784 Kč | 52 999,46 Kč |
| 500 | 201,88916 Kč | 100 944,58 Kč |
| 1 000 | 192,26685 Kč | 192 266,85 Kč |
| Unit Price without VAT: | 313,04000 Kč |
|---|---|
| Unit Price with VAT: | 378,77840 Kč |




