
P024-025-13A | |
|---|---|
DigiKey Part Number | TL1038-ND |
Manufacturer | |
Manufacturer Product Number | P024-025-13A |
Description | CORD 16AWG NEMA5-15P - 5-15R 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 13A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,65000 Kč | 610,65 Kč |
| 10 | 518,94700 Kč | 5 189,47 Kč |
| 25 | 486,45880 Kč | 12 161,47 Kč |
| 50 | 463,24660 Kč | 23 162,33 Kč |
| 100 | 441,15010 Kč | 44 115,01 Kč |
| 250 | 413,56288 Kč | 103 390,72 Kč |
| 500 | 393,85278 Kč | 196 926,39 Kč |
| Unit Price without VAT: | 610,65000 Kč |
|---|---|
| Unit Price with VAT: | 738,88650 Kč |



