
GPH160GF-1-5 | |
|---|---|
DigiKey Part Number | 1067-GPH160GF-1-5-ND |
Manufacturer | |
Manufacturer Product Number | GPH160GF-1-5 |
Description | TAPE DBL SIDED GRAY 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Base Product Number |
Thickness 0.0630" (63.0 mils, 1.600mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,57000 Kč | 954,57 Kč |
| 10 | 734,13200 Kč | 7 341,32 Kč |
| 25 | 665,45200 Kč | 16 636,30 Kč |
| 50 | 619,40740 Kč | 30 970,37 Kč |
| 100 | 589,15140 Kč | 58 915,14 Kč |
| Unit Price without VAT: | 954,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,02970 Kč |






