3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P024-003-13A

DigiKey Part Number
TL886-ND
Manufacturer
Manufacturer Product Number
P024-003-13A
Description
CORD 16AWG NEMA5-15P - 5-15R 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
3.00' (914.4mm)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
NEMA 5-15R
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
13A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC-04203CompuCablePlusUSA3 8534771-AC-04203-ND172,06000 KčParametric Equivalent
PAC101R3StarTech.com205214-PAC101R3-ND237,54000 KčParametric Equivalent
RTPAC1013StarTech.com255214-RTPAC1013-ND370,19000 KčParametric Equivalent
In-Stock: 124
Factory Stock: 1 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,88000 Kč157,88 Kč
10134,16300 Kč1 341,63 Kč
25125,75880 Kč3 143,97 Kč
50119,75640 Kč5 987,82 Kč
100114,04000 Kč11 404,00 Kč
250106,90196 Kč26 725,49 Kč
500101,80278 Kč50 901,39 Kč
1 00096,94888 Kč96 948,88 Kč
Manufacturers Standard Package
Unit Price without VAT:157,88000 Kč
Unit Price with VAT:191,03480 Kč