3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
PAC101R3
PAC101R3

PAC101R3

DigiKey Part Number
5214-PAC101R3-ND
Manufacturer
Manufacturer Product Number
PAC101R3
Description
POWER EXTENSION CORD, 16AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
16 AWG
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1237,54000 Kč237,54 Kč
10201,92300 Kč2 019,23 Kč
30186,85133 Kč5 605,54 Kč
50180,23320 Kč9 011,66 Kč
100171,63030 Kč17 163,03 Kč
250160,89100 Kč40 222,75 Kč
500153,21868 Kč76 609,34 Kč
1 000145,91446 Kč145 914,46 Kč
Manufacturers Standard Package
Unit Price without VAT:237,54000 Kč
Unit Price with VAT:287,42340 Kč