
P002-18N-2R | |
|---|---|
DigiKey Part Number | 95-P002-18N-2R-ND |
Manufacturer | |
Manufacturer Product Number | P002-18N-2R |
Description | POWER CORD Y SPLITTER, C14 TO 2X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.50' (457.2mm) Power Cord Black IEC 320-C14 To NEMA 5-15R (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | NEMA 5-15R (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.50' (457.2mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 190,49400 Kč | 1 904,94 Kč |
| 25 | 178,55000 Kč | 4 463,75 Kč |
| 50 | 170,02500 Kč | 8 501,25 Kč |
| 100 | 161,91140 Kč | 16 191,14 Kč |
| 250 | 151,77944 Kč | 37 944,86 Kč |
| 500 | 144,54058 Kč | 72 270,29 Kč |
| 1 000 | 139,89918 Kč | 139 899,18 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |








