
P022-001-13A-2 | |
|---|---|
DigiKey Part Number | 95-P022-001-13A-2-ND |
Manufacturer | |
Manufacturer Product Number | P022-001-13A-2 |
Description | EXTENSION CORD Y SPLITTER, NEMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,62000 Kč | 227,62 Kč |
| 10 | 193,43400 Kč | 1 934,34 Kč |
| 25 | 181,30520 Kč | 4 532,63 Kč |
| 50 | 172,64980 Kč | 8 632,49 Kč |
| 100 | 164,40800 Kč | 16 440,80 Kč |
| 250 | 154,12028 Kč | 38 530,07 Kč |
| 500 | 146,77056 Kč | 73 385,28 Kč |
| 1 000 | 142,26145 Kč | 142 261,45 Kč |
| Unit Price without VAT: | 227,62000 Kč |
|---|---|
| Unit Price with VAT: | 275,42020 Kč |




