
P024-001-15D-2 | |
|---|---|
DigiKey Part Number | 95-P024-001-15D-2-ND |
Manufacturer | |
Manufacturer Product Number | P024-001-15D-2 |
Description | EXTENSION CORD Y SPLITTER, RIGHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P, Right Angle To NEMA 5-15R (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | NEMA 5-15R (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Shielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 120V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 10 | 212,71000 Kč | 2 127,10 Kč |
| 25 | 202,79040 Kč | 5 069,76 Kč |
| 50 | 195,60480 Kč | 9 780,24 Kč |
| 100 | 188,67750 Kč | 18 867,75 Kč |
| 250 | 179,89660 Kč | 44 974,15 Kč |
| 500 | 173,52958 Kč | 86 764,79 Kč |
| 1 000 | 167,38892 Kč | 167 388,92 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |



