
P024-001-2 | |
|---|---|
DigiKey Part Number | 95-P024-001-2-ND |
Manufacturer | |
Manufacturer Product Number | P024-001-2 |
Description | EXTENSION CORD Y SPLITTER, NEMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,16000 Kč | 222,16 Kč |
| 10 | 197,00300 Kč | 1 970,03 Kč |
| 25 | 187,82280 Kč | 4 695,57 Kč |
| 50 | 181,16660 Kč | 9 058,33 Kč |
| 100 | 174,74750 Kč | 17 474,75 Kč |
| 250 | 166,61324 Kč | 41 653,31 Kč |
| 500 | 160,71660 Kč | 80 358,30 Kč |
| 1 000 | 155,02802 Kč | 155 028,02 Kč |
| Unit Price without VAT: | 222,16000 Kč |
|---|---|
| Unit Price with VAT: | 268,81360 Kč |









