Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-015-PU

DigiKey Part Number
TL1276-ND
Manufacturer
Manufacturer Product Number
N201-015-PU
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Purple
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH15PLStarTech.com835214-C6PATCH15PL-ND267,58000 KčParametric Equivalent
N6PAT15PLSStarTech.com05214-N6PAT15PLS-ND247,55000 KčParametric Equivalent
N6PATCH15PLStarTech.com195214-N6PATCH15PL-ND267,58000 KčParametric Equivalent
In-Stock: 47
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,87000 Kč225,87 Kč
10191,95400 Kč1 919,54 Kč
25179,92440 Kč4 498,11 Kč
50171,33620 Kč8 566,81 Kč
100163,15880 Kč16 315,88 Kč
250152,94756 Kč38 236,89 Kč
500145,65356 Kč72 826,78 Kč
1 000138,71056 Kč138 710,56 Kč
Manufacturers Standard Package
Unit Price without VAT:225,87000 Kč
Unit Price with VAT:273,30270 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 225,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 174
Unit Price: 236,50000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 212
Unit Price: 210,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 17
Unit Price: 210,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 39
Unit Price: 210,43000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 61
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 50
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 33
Unit Price: 167,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 147,00200 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč