
N6PATCH15PL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH15PL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH15PL |
Description | 15FT PURPLE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 10 | 228,94100 Kč | 2 289,41 Kč |
| 25 | 214,59960 Kč | 5 364,99 Kč |
| 50 | 204,35680 Kč | 10 217,84 Kč |
| 100 | 194,60320 Kč | 19 460,32 Kč |
| 250 | 182,42728 Kč | 45 606,82 Kč |
| 500 | 173,72864 Kč | 86 864,32 Kč |
| 1 000 | 165,44786 Kč | 165 447,86 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |

