Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-100-RD | |
|---|---|
DigiKey Part Number | N200-100-RD-ND |
Manufacturer | |
Manufacturer Product Number | N200-100-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8894-100 | Cinch Connectivity Solutions | 0 | 116-73-8894-100-ND | 642,05750 Kč | Parametric Equivalent |
| C6PATCH100RD | StarTech.com | 0 | 5214-C6PATCH100RD-ND | 1 142,46000 Kč | Parametric Equivalent |
| N6PATCH100RD | StarTech.com | 2 | 5214-N6PATCH100RD-ND | 1 163,53000 Kč | Parametric Equivalent |
| TRD695R-100 | L-com | 0 | 5073-TRD695R-100-ND | 2 971,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,91000 Kč | 894,91 Kč |
| Unit Price without VAT: | 894,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,84110 Kč |














