73-8894-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 1 142,46000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 894,91000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 2
Unit Price: 1 163,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 971,91000 Kč
Datasheet
Image for 73-8894-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-8894-100

DigiKey Part Number
116-73-8894-100-ND
Manufacturer
Manufacturer Product Number
73-8894-100
Description
C6-500MHZ MOLDED,RD,100FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
100.00' (30.48m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH100RDStarTech.com05214-C6PATCH100RD-ND1 142,46000 KčParametric Equivalent
N200-100-RDEaton Tripp Lite0N200-100-RD-ND894,91000 KčParametric Equivalent
N6PATCH100RDStarTech.com25214-N6PATCH100RD-ND1 163,53000 KčParametric Equivalent
TRD695R-100L-com05073-TRD695R-100-ND2 971,91000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60642,05750 Kč38 523,45 Kč
Manufacturers Standard Package
Unit Price without VAT:642,05750 Kč
Unit Price with VAT:776,88958 Kč