
N6PATCH100RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH100RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH100RD |
Description | 100FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,48000 Kč | 1 171,48 Kč |
| 10 | 995,70400 Kč | 9 957,04 Kč |
| 25 | 933,39480 Kč | 23 334,87 Kč |
| 50 | 888,88320 Kč | 44 444,16 Kč |
| 100 | 846,50290 Kč | 84 650,29 Kč |
| 250 | 793,58244 Kč | 198 395,61 Kč |
| Unit Price without VAT: | 1 171,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,49080 Kč |

