
IBAR4ULTRAUSBB | |
|---|---|
DigiKey Part Number | TL2403-ND |
Manufacturer | |
Manufacturer Product Number | IBAR4ULTRAUSBB |
Description | ISOBAR 4-OUTLET SURGE PROTECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3330J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 3330J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, UL | |
Features | Switch, USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 326,16000 Kč | 2 326,16 Kč |
| 5 | 2 171,15200 Kč | 10 855,76 Kč |
| 10 | 2 107,56900 Kč | 21 075,69 Kč |
| 25 | 2 026,38240 Kč | 50 659,56 Kč |
| 50 | 1 967,05480 Kč | 98 352,74 Kč |
| 100 | 1 909,45730 Kč | 190 945,73 Kč |
| Unit Price without VAT: | 2 326,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 814,65360 Kč |







