
IBAR2-6D | |
|---|---|
DigiKey Part Number | TL003-ND |
Manufacturer | |
Manufacturer Product Number | IBAR2-6D |
Description | SURGE SUPPRSR ISOBAR 2OUT 6'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1410J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 2 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type Outlet Strip, Power Strip, Surge Protector | Energy 1410J |
Mounting Type Bench, Floor, Wall | Cord Length 6' (1.83m) |
Current - Max 12A | Approval Agency CSA, cUL, UL |
Region Utilized North America | Weight 1.6 lbs (725.7 g) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 509,73000 Kč | 1 509,73 Kč |
| 5 | 1 409,04000 Kč | 7 045,20 Kč |
| 10 | 1 367,78700 Kč | 13 677,87 Kč |
| 25 | 1 315,09760 Kč | 32 877,44 Kč |
| 50 | 1 276,58600 Kč | 63 829,30 Kč |
| 100 | 1 239,21090 Kč | 123 921,09 Kč |
| Unit Price without VAT: | 1 509,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 826,77330 Kč |










