
TLP808 | |
|---|---|
DigiKey Part Number | TL275-ND |
Manufacturer | |
Manufacturer Product Number | TLP808 |
Description | SURGE SUPPRESSOR 15A 8OUT 8'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1440J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Energy 1440J |
Mounting Type Bench, Floor, Wall | Cord Length 8' (2.44m) |
Current - Max 15A | Approval Agency CSA, cUL, UL |
Region Utilized North America | Weight 1.8 lbs (816.5 g) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,93000 Kč | 936,93 Kč |
| 5 | 874,39800 Kč | 4 371,99 Kč |
| 10 | 848,80200 Kč | 8 488,02 Kč |
| 25 | 816,10000 Kč | 20 402,50 Kč |
| 50 | 792,20000 Kč | 39 610,00 Kč |
| 100 | 769,00980 Kč | 76 900,98 Kč |
| 250 | 739,38660 Kč | 184 846,65 Kč |
| Unit Price without VAT: | 936,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,68530 Kč |











