Outlet Strip, Power Strip, Surge Protector 1200J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP88USBB

DigiKey Part Number
TL2408-ND
Manufacturer
Manufacturer Product Number
TLP88USBB
Description
8-OUTLET SURGE PROTECTOR WITH 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 1200J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Eaton Tripp Lite
AC Outlets
8
Packaging
Bulk
Connector - AC Output
NEMA 5-15R
Part Status
Active
Voltage - Input
120V
Type
Outlet Strip, Power Strip, Surge Protector
Housing Material
Plastic
Mounting Type
Bench, Floor, Wall
Energy
1200J
Current - Max
15A
Cord Length
8' (2.44m)
Region Utilized
North America
Approval Agency
CSA, cUL, UL
Overload Protection
Circuit Breaker(s)
Features
Switch, USB Charge Port(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1923,48000 Kč923,48 Kč
5861,83200 Kč4 309,16 Kč
10836,57700 Kč8 365,77 Kč
25804,36320 Kč20 109,08 Kč
50781,87260 Kč39 093,63 Kč
Manufacturers Standard Package
Unit Price without VAT:923,48000 Kč
Unit Price with VAT:1 117,41080 Kč