


SK60CB | |
|---|---|
DigiKey Part Number | 95-SK60CB-ND |
Manufacturer | |
Manufacturer Product Number | SK60CB |
Description | EATON TRIPP LITE SERIES PROTECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Direct Plug-In |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R (6) |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Energy 1080J |
Mounting Type Direct Plug-In | Approval Agency CSA |
Region Utilized North America | Features USB Charge Port(s) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,56000 Kč | 608,56 Kč |
| 5 | 568,02000 Kč | 2 840,10 Kč |
| 10 | 551,39900 Kč | 5 513,99 Kč |
| 25 | 530,15520 Kč | 13 253,88 Kč |
| 50 | 514,63860 Kč | 25 731,93 Kč |
| 100 | 499,57260 Kč | 49 957,26 Kč |
| 250 | 480,32720 Kč | 120 081,80 Kč |
| Unit Price without VAT: | 608,56000 Kč |
|---|---|
| Unit Price with VAT: | 736,35760 Kč |


