
SK6-6/SPIKEBAR | |
|---|---|
DigiKey Part Number | TL011-ND |
Manufacturer | |
Manufacturer Product Number | SK6-6/SPIKEBAR |
Description | SURGE SUPPRSSR SUPER 8OUT 8'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,70000 Kč | 1 003,70 Kč |
| 5 | 936,80400 Kč | 4 684,02 Kč |
| 10 | 909,38100 Kč | 9 093,81 Kč |
| 25 | 874,35680 Kč | 21 858,92 Kč |
| 50 | 848,76020 Kč | 42 438,01 Kč |
| 100 | 823,91110 Kč | 82 391,11 Kč |
| 250 | 792,17140 Kč | 198 042,85 Kč |
| Unit Price without VAT: | 1 003,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,47700 Kč |



