
IBAR6ULTRAUSBB | |
|---|---|
DigiKey Part Number | TL2404-ND |
Manufacturer | |
Manufacturer Product Number | IBAR6ULTRAUSBB |
Description | ISOBAR 6-OUTLET SURGE PROTECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3840J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 3840J | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, cUL, UL | |
Features | Switch, USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 453,96000 Kč | 3 453,96 Kč |
| 5 | 3 223,61200 Kč | 16 118,06 Kč |
| 10 | 3 129,22700 Kč | 31 292,27 Kč |
| 25 | 3 008,69440 Kč | 75 217,36 Kč |
| 50 | 2 920,59920 Kč | 146 029,96 Kč |
| Unit Price without VAT: | 3 453,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 179,29160 Kč |




