
TLP712B | |
|---|---|
DigiKey Part Number | TL487-ND |
Manufacturer | |
Manufacturer Product Number | TLP712B |
Description | SURGE SUPPR 7OUT 12'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 7 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Plastic |
Mounting Type Bench, Floor, Wall | Energy 1080J |
Current - Max 15A | Cord Length 12' (3.66m) |
Region Utilized North America | Approval Agency CSA, cUL, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,33000 Kč | 886,33 Kč |
| 5 | 827,19600 Kč | 4 135,98 Kč |
| 10 | 802,98500 Kč | 8 029,85 Kč |
| 25 | 772,04600 Kč | 19 301,15 Kč |
| 50 | 749,44380 Kč | 37 472,19 Kč |
| 100 | 727,49880 Kč | 72 749,88 Kč |
| 250 | 699,47444 Kč | 174 868,61 Kč |
| Unit Price without VAT: | 886,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,45930 Kč |




