
IB4-6/220 | |
|---|---|
DigiKey Part Number | TL435-ND |
Manufacturer | |
Manufacturer Product Number | IB4-6/220 |
Description | SURGE SUPPR 4OUT 6'CORD 5-15R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 330J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 9A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 230V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 330J | |
Cord Length | 6' (1.83m) | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 149,99000 Kč | 2 149,99 Kč |
| 5 | 2 006,52600 Kč | 10 032,63 Kč |
| 10 | 1 947,79500 Kč | 19 477,95 Kč |
| 25 | 1 872,77800 Kč | 46 819,45 Kč |
| 50 | 1 817,95220 Kč | 90 897,61 Kč |
| 100 | 1 764,71600 Kč | 176 471,60 Kč |
| Unit Price without VAT: | 2 149,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 601,48790 Kč |











